


GRM155R71C224KA12D | |
|---|---|
DigiKey Part Number | 490-5418-2-ND - Tape & Reel (TR) 490-5418-1-ND - Cut Tape (CT) 490-5418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C224KA12D |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C224KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 500 | 0,35654 Kč | 178,27 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| 2 500 | 0,26945 Kč | 673,63 Kč |
| 5 000 | 0,24257 Kč | 1 212,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21422 Kč | 2 142,20 Kč |
| 20 000 | 0,19662 Kč | 3 932,40 Kč |
| 30 000 | 0,18781 Kč | 5 634,30 Kč |
| 50 000 | 0,17805 Kč | 8 902,50 Kč |
| 70 000 | 0,17235 Kč | 12 064,50 Kč |
| 100 000 | 0,16687 Kč | 16 687,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

