


C1005X5R1V105K050BC | |
|---|---|
DigiKey Part Number | 445-9073-2-ND - Tape & Reel (TR) 445-9073-1-ND - Cut Tape (CT) 445-9073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V105K050BC |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 0,94280 Kč | 94,28 Kč |
| 500 | 0,70176 Kč | 350,88 Kč |
| 1 000 | 0,62763 Kč | 627,63 Kč |
| 2 500 | 0,54931 Kč | 1 373,27 Kč |
| 5 000 | 0,50223 Kč | 2 511,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45032 Kč | 4 503,20 Kč |
| 20 000 | 0,41939 Kč | 8 387,80 Kč |
| 30 000 | 0,40392 Kč | 12 117,60 Kč |
| 50 000 | 0,38677 Kč | 19 338,50 Kč |
| 70 000 | 0,37675 Kč | 26 372,50 Kč |
| 100 000 | 0,36711 Kč | 36 711,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


