0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E224K050BC

DigiKey Part Number
445-5944-2-ND - Tape & Reel (TR)
445-5944-1-ND - Cut Tape (CT)
445-5944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E224K050BC
Description
CAP CER 0.22UF 25V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E224K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1E224K050BBTDK60 393445-174421-1-ND0,12000 KčUpgrade
C1005X7R1V224K050BCTDK61 556445-174211-1-ND0,13000 KčUpgrade
C1005X6S1E224K050BCTDK41 838445-7362-1-ND0,11000 KčSimilar
CL05A224KA5NNNCSamsung Electro-Mechanics27 6171276-1455-1-ND0,11000 KčDirect
GRM155R61E224KE01DMurata Electronics23 713490-10696-1-ND0,08000 KčDirect
In-Stock: 234 520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,77700 Kč38,85 Kč
1000,66980 Kč66,98 Kč
5000,48926 Kč244,63 Kč
1 0000,43403 Kč434,03 Kč
2 5000,37586 Kč939,65 Kč
5 0000,34084 Kč1 704,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30319 Kč3 031,90 Kč
20 0000,28024 Kč5 604,80 Kč
30 0000,26875 Kč8 062,50 Kč
50 0000,25602 Kč12 801,00 Kč
70 0000,24859 Kč17 401,30 Kč
100 0000,24143 Kč24 143,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč