Direct
Direct



C1005X5R1A475K050BC | |
|---|---|
DigiKey Part Number | 445-13820-2-ND - Tape & Reel (TR) 445-13820-1-ND - Cut Tape (CT) 445-13820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A475K050BC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A475K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB475 | YAGEO | 2 715 | 13-CC0402KRX5R6BB475CT-ND | 0,10000 Kč | Direct |
| CL05A475KP5NRNC | Samsung Electro-Mechanics | 961 849 | 1276-1480-1-ND | 0,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,60840 Kč | 160,84 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| 1 000 | 1,11310 Kč | 1 113,10 Kč |
| 2 500 | 0,99026 Kč | 2 475,65 Kč |
| 5 000 | 0,91631 Kč | 4 581,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83108 Kč | 8 310,80 Kč |
| 20 000 | 0,78248 Kč | 15 649,60 Kč |
| 30 000 | 0,75813 Kč | 22 743,90 Kč |
| 50 000 | 0,73117 Kč | 36 558,50 Kč |
| 70 000 | 0,71540 Kč | 50 078,00 Kč |
| 100 000 | 0,70023 Kč | 70 023,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




