Similar

C1005C0G2A121J050BA | |
|---|---|
DigiKey Part Number | 445-15192-2-ND - Tape & Reel (TR) 445-15192-1-ND - Cut Tape (CT) 445-15192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A121J050BA |
Description | CAP CER 120PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A121J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y121MXBAC | Vishay Vitramon | 0 | VJ0402Y121MXBAC-ND | 0,85426 Kč | Similar |


