
VJ0402Y121MXBAC | |
|---|---|
DigiKey Part Number | VJ0402Y121MXBAC-ND |
Manufacturer | |
Manufacturer Product Number | VJ0402Y121MXBAC |
Description | CAP CER 120PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y121MXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85426 Kč | 8 542,60 Kč |
| Unit Price without VAT: | 0,85426 Kč |
|---|---|
| Unit Price with VAT: | 1,03365 Kč |

