
C1005C0G1H681G050BA | |
|---|---|
DigiKey Part Number | 445-7022-2-ND - Tape & Reel (TR) 445-7022-1-ND - Cut Tape (CT) 445-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H681G050BA |
Description | CAP CER 680PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H681G050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H681F050BA | TDK | 15 155 | 445-7021-1-ND | 18,06000 Kč | Upgrade |
| GRM1555C1H681GA01D | Murata Electronics | 88 019 | 490-8220-1-ND | 2,10000 Kč | Direct |
| C0402C681F5GACTU | KEMET | 14 956 | 399-14284-1-ND | 33,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 50 | 5,97600 Kč | 298,80 Kč |
| 100 | 5,38180 Kč | 538,18 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| 2 500 | 3,74168 Kč | 9 354,20 Kč |
| 5 000 | 3,54455 Kč | 17 722,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,28560 Kč | 32 856,00 Kč |
| 20 000 | 3,15577 Kč | 63 115,40 Kč |
| 30 000 | 3,09072 Kč | 92 721,60 Kč |
| 50 000 | 3,01863 Kč | 150 931,50 Kč |
| 70 000 | 2,97647 Kč | 208 352,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

