150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H151F050BA

DigiKey Part Number
445-7013-2-ND - Tape & Reel (TR)
445-7013-1-ND - Cut Tape (CT)
445-7013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H151F050BA
Description
CAP CER 150PF 50V C0G 0402
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H151F050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H151FA01DMurata Electronics379 114490-8185-1-ND2,52000 KčDirect
KGM05ACG1H151FHKYOCERA AVX0478-KGM05ACG1H151FHCT-ND6,09000 KčDirect
In-Stock: 12 144
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,36200 Kč63,62 Kč
504,75400 Kč237,70 Kč
1004,26050 Kč426,05 Kč
5003,42562 Kč1 712,81 Kč
1 0003,16797 Kč3 167,97 Kč
2 5002,89621 Kč7 240,52 Kč
5 0002,73243 Kč13 662,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,52341 Kč25 234,10 Kč
20 0002,41559 Kč48 311,80 Kč
30 0002,36157 Kč70 847,10 Kč
50 0002,30169 Kč115 084,50 Kč
70 0002,26668 Kč158 667,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč