
C1005C0G1H050B050BA | |
|---|---|
DigiKey Part Number | 445-4880-2-ND - Tape & Reel (TR) 445-4880-1-ND - Cut Tape (CT) 445-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H050B050BA |
Description | CAP CER 5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H050B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A5R0BAT2A | KYOCERA AVX | 0 | 04025A5R0BAT2A-ND | 1,21736 Kč | Direct |
| GRM1555C1H5R0BA01D | Murata Electronics | 329 508 | 490-8213-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,44730 Kč | 44,73 Kč |
| 500 | 0,32000 Kč | 160,00 Kč |
| 1 000 | 0,28116 Kč | 281,16 Kč |
| 2 500 | 0,24038 Kč | 600,95 Kč |
| 5 000 | 0,21586 Kč | 1 079,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19016 Kč | 1 901,60 Kč |
| 20 000 | 0,17411 Kč | 3 482,20 Kč |
| 30 000 | 0,16607 Kč | 4 982,10 Kč |
| 50 000 | 0,15717 Kč | 7 858,50 Kč |
| 70 000 | 0,15197 Kč | 10 637,90 Kč |
| 100 000 | 0,14697 Kč | 14 697,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

