
GRM1555C1H5R0BA01D | |
|---|---|
DigiKey Part Number | 490-8213-2-ND - Tape & Reel (TR) 490-8213-1-ND - Cut Tape (CT) 490-8213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R0BA01D |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A5R0BAT2A | KYOCERA AVX | 0 | 04025A5R0BAT2A-ND | 1,21736 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,63420 Kč | 31,71 Kč |
| 100 | 0,54170 Kč | 54,17 Kč |
| 500 | 0,39224 Kč | 196,12 Kč |
| 1 000 | 0,34626 Kč | 346,26 Kč |
| 2 500 | 0,29784 Kč | 744,60 Kč |
| 5 000 | 0,26877 Kč | 1 343,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23789 Kč | 2 378,90 Kč |
| 20 000 | 0,21880 Kč | 4 376,00 Kč |
| 30 000 | 0,20925 Kč | 6 277,50 Kč |
| 50 000 | 0,19867 Kč | 9 933,50 Kč |
| 70 000 | 0,19249 Kč | 13 474,30 Kč |
| 100 000 | 0,18655 Kč | 18 655,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

