
C0603X5R1E104K030BB | |
|---|---|
DigiKey Part Number | 445-13671-2-ND - Tape & Reel (TR) 445-13671-1-ND - Cut Tape (CT) 445-13671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E104K030BB |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E104K030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,55850 Kč | 55,85 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35676 Kč | 356,76 Kč |
| 2 500 | 0,30724 Kč | 768,10 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,23378 Kč | 3 506,70 Kč |
| 30 000 | 0,21634 Kč | 6 490,20 Kč |
| 45 000 | 0,20761 Kč | 9 342,45 Kč |
| 75 000 | 0,19794 Kč | 14 845,50 Kč |
| 105 000 | 0,19229 Kč | 20 190,45 Kč |
| 150 000 | 0,18685 Kč | 28 027,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


