Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X8710C252 | |
|---|---|
DigiKey Part Number | B88069X8710C252-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8710C252 |
Description | GDT 230V 20KA 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8710C252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,11796 Kč | 25 558,98 Kč |
| Unit Price without VAT: | 51,11796 Kč |
|---|---|
| Unit Price with VAT: | 61,85273 Kč |





