Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X3651T502 | |
|---|---|
DigiKey Part Number | 495-B88069X3651T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X3651T502 |
Description | 3 ELECT / 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,49118 Kč | 29 245,59 Kč |
| Unit Price without VAT: | 58,49118 Kč |
|---|---|
| Unit Price with VAT: | 70,77433 Kč |




