
B88069X6771T902 | |
|---|---|
DigiKey Part Number | 495-4673-2-ND - Tape & Reel (TR) 495-4673-1-ND - Cut Tape (CT) 495-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6771T902 |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6771T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 41,91200 Kč | 209,56 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 50 | 32,08920 Kč | 1 604,46 Kč |
| 100 | 29,60300 Kč | 2 960,30 Kč |
| 250 | 26,59860 Kč | 6 649,65 Kč |
| 500 | 24,52020 Kč | 12 260,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 21,00448 Kč | 25 205,38 Kč |
| 2 400 | 19,33968 Kč | 46 415,23 Kč |
| 3 600 | 19,05569 Kč | 68 600,48 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




