
MAX7500MSA+T | |
|---|---|
DigiKey Part Number | MAX7500MSA+TTR-ND - Tape & Reel (TR) MAX7500MSA+TCT-ND - Cut Tape (CT) MAX7500MSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7500MSA+T |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7500MSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 5 | 61,35600 Kč | 306,78 Kč |
| 10 | 58,60500 Kč | 586,05 Kč |
| 25 | 55,34240 Kč | 1 383,56 Kč |
| 50 | 53,11240 Kč | 2 655,62 Kč |
| 100 | 51,06920 Kč | 5 106,92 Kč |
| 500 | 46,95698 Kč | 23 478,49 Kč |
| 1 000 | 45,42602 Kč | 45 426,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,59529 Kč | 108 988,22 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











