Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6680T902

DigiKey Part Number
495-5927-2-ND - Tape & Reel (TR)
495-5927-1-ND - Cut Tape (CT)
495-5927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X6680T902
Description
GDT 230V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X6680T902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
555,98000 Kč279,90 Kč
1051,65500 Kč516,55 Kč
5042,85700 Kč2 142,85 Kč
10039,53290 Kč3 953,29 Kč
25035,51516 Kč8 878,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90029,00897 Kč26 108,07 Kč
1 80026,71074 Kč48 079,33 Kč
2 70026,19236 Kč70 719,37 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč