
B88069X2840S102 | |
|---|---|
DigiKey Part Number | 495-5863-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2840S102 |
Description | GDT 150V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2840S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 46,40600 Kč | 232,03 Kč |
| 10 | 42,83600 Kč | 428,36 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 32,78210 Kč | 3 278,21 Kč |
| 300 | 28,82957 Kč | 8 648,87 Kč |
| 500 | 27,14874 Kč | 13 574,37 Kč |
| 1 000 | 25,01261 Kč | 25 012,61 Kč |
| 5 000 | 22,55446 Kč | 112 772,30 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




