Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE12-1A69-02

DigiKey Part Number
374-1205-ND
Manufacturer
Manufacturer Product Number
HE12-1A69-02
Description
RELAY REED SPST 3A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
10000VAC, 10000VDC - Max
Coil Current
46.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
3 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
250 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 432,27000 Kč1 432,27 Kč
101 183,82500 Kč11 838,25 Kč
341 077,26529 Kč36 627,02 Kč
102997,62529 Kč101 757,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 432,27000 Kč
Unit Price with VAT:1 733,04670 Kč