
B88069X0780S102 | |
|---|---|
DigiKey Part Number | 495-4664-ND |
Manufacturer | |
Manufacturer Product Number | B88069X0780S102 |
Description | GDT 540V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 540 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0780S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 540 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 5 | 33,26000 Kč | 166,30 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 50 | 25,47900 Kč | 1 273,95 Kč |
| 100 | 23,50310 Kč | 2 350,31 Kč |
| 300 | 20,67463 Kč | 6 202,39 Kč |
| 500 | 19,47144 Kč | 9 735,72 Kč |
| 1 000 | 17,94342 Kč | 17 943,42 Kč |
| 5 000 | 15,64351 Kč | 78 217,55 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











