
B84742A0010R725 | |
|---|---|
DigiKey Part Number | 495-B84742A0010R725-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0010R725 |
Description | LINE FILTER 250VAC/VDC 10A DIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,74000 Kč | 1 130,74 Kč |
| 10 | 922,90400 Kč | 9 229,04 Kč |
| 30 | 837,56133 Kč | 25 126,84 Kč |
| 60 | 824,18200 Kč | 49 450,92 Kč |
| Unit Price without VAT: | 1 130,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,19540 Kč |


