Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Spring Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Spring Cage
Schurter FPBB Rail

3-103-676

DigiKey Part Number
486-3-103-676-ND
Manufacturer
Manufacturer Product Number
3-103-676
Description
LINE FILTER 250VAC/VDC 10A DIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Spring Cage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Two Stage
Termination Style
Spring Cage
Voltage - Rated DC
250V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1911,73000 Kč911,73 Kč
20699,90550 Kč13 998,11 Kč
40658,34500 Kč26 333,80 Kč
60635,16850 Kč38 110,11 Kč
100607,10890 Kč60 710,89 Kč
260578,49488 Kč150 408,67 Kč
Manufacturers Standard Package
Unit Price without VAT:911,73000 Kč
Unit Price with VAT:1 103,19330 Kč