
B84143A0020A166 | |
|---|---|
DigiKey Part Number | 495-75258-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0020A166 |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 50/60Hz Single Stage Quick Connect, Threaded Post (M5) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 20 A |
Series | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency cUR, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Quick Connect, Threaded Post (M5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 032,40000 Kč | 2 032,40 Kč |
| 16 | 1 742,55813 Kč | 27 880,93 Kč |
| Unit Price without VAT: | 2 032,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 459,20400 Kč |





