Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
CYF4L110-240V/BU
CYF4L110-240V/BU
Terminal Blocks

CYF4L110-240V/BU

DigiKey Part Number
1920-CYF4L110-240V/BU-ND
Manufacturer
Manufacturer Product Number
CYF4L110-240V/BU
Description
DIN TERM BLK SCREW FUSE LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED Indicator
Color
Blue
Fuse Type
5mm x 20mm, 5mm x 25mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč