
B84112G0000G120 | |
|---|---|
DigiKey Part Number | 495-2805-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000G120 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000G120 Models |
Category | Current 20 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 1.8mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84111F0000B120 | TDK | 38 | 495-5789-ND | 598,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,53000 Kč | 1 202,53 Kč |
| 16 | 967,83875 Kč | 15 485,42 Kč |
| Unit Price without VAT: | 1 202,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,06130 Kč |

