
B82801C1265A150 | |
|---|---|
DigiKey Part Number | 495-4443-2-ND - Tape & Reel (TR) 495-4443-1-ND - Cut Tape (CT) 495-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801C1265A150 |
Description | CURR SENSE XFMR 1:150 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:150 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 2.2Ohm Secondary 12.6 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801C1265A150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 12.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 2.2Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.530" W (14.22mm x 13.46mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 55,65320 Kč | 1 391,33 Kč |
| 50 | 53,95640 Kč | 2 697,82 Kč |
| 100 | 52,30390 Kč | 5 230,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,43125 Kč | 9 086,25 Kč |
| 400 | 44,02388 Kč | 17 609,55 Kč |
| 600 | 43,21773 Kč | 25 930,64 Kč |
| 1 000 | 42,21963 Kč | 42 219,63 Kč |
| 1 400 | 41,57319 Kč | 58 202,47 Kč |
| 2 000 | 40,89707 Kč | 81 794,14 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


