B82801X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82801X3
B82801C

B82801X0003

DigiKey Part Number
495-7212-ND
Manufacturer
Manufacturer Product Number
B82801X0003
Description
SMT CURRENT SENSE TRANSFORMERS K
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Case
Part Status
Active
Kit Type
Current Sense
Quantity
8 Pieces (4 Values - 2 Each)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 248,33000 Kč1 248,33 Kč
101 122,28000 Kč11 222,80 Kč
251 075,34960 Kč26 883,74 Kč
501 041,05140 Kč52 052,57 Kč
1001 007,76330 Kč100 776,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 248,33000 Kč
Unit Price with VAT:1 510,47930 Kč