
B82801C0565A100 | |
|---|---|
DigiKey Part Number | 495-4442-2-ND - Tape & Reel (TR) 495-4442-1-ND - Cut Tape (CT) 495-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801C0565A100 |
Description | CURR SENSE XFMR 1:100 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 1Ohm Secondary 5.6 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801C0565A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 1Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.530" W (14.22mm x 13.46mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 50 | 53,93540 Kč | 2 696,77 Kč |
| 100 | 52,28290 Kč | 5 228,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,41340 Kč | 9 082,68 Kč |
| 400 | 44,00603 Kč | 17 602,41 Kč |
| 600 | 43,19988 Kč | 25 919,93 Kč |
| 1 000 | 42,20241 Kč | 42 202,41 Kč |
| 1 400 | 41,55594 Kč | 58 178,32 Kč |
| 2 000 | 40,88017 Kč | 81 760,34 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


