1:50 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 400mOhm Secondary 1.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801C0145A050

DigiKey Part Number
495-4441-2-ND - Tape & Reel (TR)
495-4441-1-ND - Cut Tape (CT)
495-4441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801C0145A050
Description
CURR SENSE XFMR 1:50 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:50 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 400mOhm Secondary 1.4 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801C0145A050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
1.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
0.28mOhm Primary, 400mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.530" W (14.22mm x 13.46mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination Style
Gull Wing
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1058,47900 Kč584,79 Kč
2556,14880 Kč1 403,72 Kč
5054,43940 Kč2 721,97 Kč
10052,77010 Kč5 277,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20045,41340 Kč9 082,68 Kč
40044,00603 Kč17 602,41 Kč
60043,19988 Kč25 919,93 Kč
1 00042,20241 Kč42 202,41 Kč
1 40041,55594 Kč58 178,32 Kč
2 00040,88017 Kč81 760,34 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč