1:70 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0984A070

DigiKey Part Number
495-B82801B0984A070TR-ND - Tape & Reel (TR)
495-B82801B0984A070CT-ND - Cut Tape (CT)
495-B82801B0984A070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0984A070
Description
CURR SENSE XFMR 1:70 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:70 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0984A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
980 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:70
Current Ratio
-
DC Resistance (DCR)
0.8mOhm Primary, 4.75Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Height - Seated (Max)
0.200" (5.08mm)
Termination Style
Gull Wing
Weight
0.014 oz (0.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1045,98600 Kč459,86 Kč
2544,16280 Kč1 104,07 Kč
5042,82340 Kč2 141,17 Kč
10041,51510 Kč4 151,51 Kč
25039,83824 Kč9 959,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90033,37772 Kč30 039,95 Kč
1 80032,33657 Kč58 205,83 Kč
2 70031,74058 Kč85 699,57 Kč
4 50031,00313 Kč139 514,08 Kč
6 30030,52566 Kč192 311,66 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč