25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 110mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82793C0253N201

DigiKey Part Number
495-5776-2-ND - Tape & Reel (TR)
495-5776-1-ND - Cut Tape (CT)
495-5776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82793C0253N201
Description
CMC 25UH 800MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 110mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82793C0253N201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
110mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1030,55200 Kč305,52 Kč
2528,26320 Kč706,58 Kč
5026,64640 Kč1 332,32 Kč
10025,12200 Kč2 512,20 Kč
25023,24312 Kč5 810,78 Kč
50021,98784 Kč10 993,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,12981 Kč27 194,72 Kč
3 00017,64882 Kč52 946,46 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč