1.3 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 20A DCR 5.2mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82747S4203A020

DigiKey Part Number
495-7002-ND
Manufacturer
Manufacturer Product Number
B82747S4203A020
Description
CMC 1.3MH 20A 3LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.3 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 20A DCR 5.2mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82747S4203A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
20A
Manufacturer
TDK
DC Resistance (DCR) (Max)
5.2mOhm (Typ)
Series
Voltage Rating - AC
440/250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
2.323" Dia x 1.102" W (59.00mm x 28.00mm)
Number of Lines
3
Height (Max)
2.362" (60.00mm)
Inductance @ Frequency
1.3 mH @ 10 kHz
Package / Case
Vertical, 6 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,90000 Kč300,90 Kč
10247,48200 Kč2 474,82 Kč
25228,99560 Kč5 724,89 Kč
55214,21018 Kč11 781,56 Kč
110202,01982 Kč22 222,18 Kč
275200,88749 Kč55 244,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,90000 Kč
Unit Price with VAT:364,08900 Kč