
B82747E6163A040 | |
|---|---|
DigiKey Part Number | 495-6998-ND |
Manufacturer | |
Manufacturer Product Number | B82747E6163A040 |
Description | CMC 2.2MH 16A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 16A DCR 6mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747E6163A040 Models |
Category | DC Resistance (DCR) (Max) 6mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 440/250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.559" L x 1.457" W (65.00mm x 37.00mm) |
Number of Lines 3 | Height (Max) 2.598" (66.00mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Vertical, 6 PC Pin |
Current Rating (Max) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 280,49100 Kč | 2 804,91 Kč |
| 40 | 249,41950 Kč | 9 976,78 Kč |
| 80 | 235,22225 Kč | 18 817,78 Kč |
| 120 | 230,86775 Kč | 27 704,13 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |


