
B82746S4203A020 | |
|---|---|
DigiKey Part Number | 495-B82746S4203A020-ND |
Manufacturer | |
Manufacturer Product Number | B82746S4203A020 |
Description | CMC 750UH 20A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 2.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82746S4203A020 Models |
Category | Current Rating (Max) 20A |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.7mOhm |
Series | Voltage Rating - AC 500/300V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.165" Dia (55.00mm) |
Number of Lines 3 | Height (Max) 1.260" (32.00mm) |
Inductance @ Frequency 750 µH @ 100 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 10 | 264,95300 Kč | 2 649,53 Kč |
| 28 | 242,80429 Kč | 6 798,52 Kč |
| 56 | 228,97196 Kč | 12 822,43 Kč |
| 112 | 215,94384 Kč | 24 185,71 Kč |
| 252 | 201,66413 Kč | 50 819,36 Kč |
| 504 | 198,07696 Kč | 99 830,79 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |


