1 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 15A DCR 5.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF31-150-S1R6A010JH

DigiKey Part Number
399-SCF31-150-S1R6A010JH-ND
Manufacturer
Manufacturer Product Number
SCF31-150-S1R6A010JH
Description
CMC 1MH 15A 3LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 15A DCR 5.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF31-150-S1R6A010JH Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
500V
Manufacturer
KEMET
Voltage Rating - AC
500V
Series
Operating Temperature
-40°C ~ 120°C
Packaging
Tray
Features
Nanocrystalline Core
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.654" Dia (42.00mm)
Number of Lines
3
Height (Max)
1.063" (27.00mm)
Inductance @ Frequency
1 mH @ 100 kHz
Package / Case
Horizontal, 6 PC Pin
Current Rating (Max)
15A
Base Product Number
DC Resistance (DCR) (Max)
5.4mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
20199,16600 Kč3 983,32 Kč
40187,80600 Kč7 512,24 Kč
60181,47167 Kč10 888,30 Kč
100173,79830 Kč17 379,83 Kč
260160,32862 Kč41 685,44 Kč
500153,99430 Kč76 997,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč