Similar

B82733F2901B001 | |
|---|---|
DigiKey Part Number | 495-2789-ND |
Manufacturer | |
Manufacturer Product Number | B82733F2901B001 |
Description | CMC 68MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733F2901B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.976" W (26.50mm x 24.80mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 26,93551 Kč | 14 706,79 Kč |
| Unit Price without VAT: | 26,93551 Kč |
|---|---|
| Unit Price with VAT: | 32,59197 Kč |


