Image for CMF23H-683900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF23H-683900

DigiKey Part Number
237-CMF23H-683900-ND
Manufacturer
Manufacturer Product Number
CMF23H-683900
Description
CMC 68MH 900MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 1.21Ohm
Datasheet
 Datasheet
EDA/CAD Models
CMF23H-683900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
68 mH @ 10 kHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
1.21Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.043" L x 0.976" W (26.50mm x 24.80mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč