
B82725S2323A040 | |
|---|---|
DigiKey Part Number | 495-B82725S2323A040-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2323A040 |
Description | CMC 260UH 32A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 260 µH 2 Line Common Mode Choke Surface Mount 32A DCR 1.1mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 32A |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.1mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.575" L x 1.496" W (40.00mm x 38.00mm) |
Filter Type Power Line | Height (Max) 0.846" (21.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 260 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| 10 | 147,17700 Kč | 1 471,77 Kč |
| 25 | 136,16960 Kč | 3 404,24 Kč |
| 60 | 126,43650 Kč | 7 586,19 Kč |
| 120 | 119,23433 Kč | 14 308,12 Kč |
| 300 | 112,85467 Kč | 33 856,40 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |


