
B82722V6302B040 | |
|---|---|
DigiKey Part Number | 495-B82722V6302B040-ND |
Manufacturer | |
Manufacturer Product Number | B82722V6302B040 |
Description | RING CORE CHOKE 3.3 MH 3.0 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 53mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 53mOhm | |
Voltage Rating - DC | 1250V (1.25kV) | |
Voltage Rating - AC | 630V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 49,31160 Kč | 1 232,79 Kč |
| 50 | 46,48960 Kč | 2 324,48 Kč |
| 100 | 43,83540 Kč | 4 383,54 Kč |
| 480 | 38,38217 Kč | 18 423,44 Kč |
| 960 | 36,47615 Kč | 35 017,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



