New Product
4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 76mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722V6252B040

DigiKey Part Number
495-B82722V6252B040-ND
Manufacturer
Manufacturer Product Number
B82722V6252B040
Description
RING CORE CHOKE 4.7MH 2.5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 76mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.7 mH @ 10 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
76mOhm
Voltage Rating - DC
1250V (1.25kV)
Voltage Rating - AC
630V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max)
0.945" (24.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1042,10100 Kč421,01 Kč
2538,93880 Kč973,47 Kč
5036,71300 Kč1 835,65 Kč
10034,61520 Kč3 461,52 Kč
48030,30623 Kč14 546,99 Kč
96028,58134 Kč27 438,09 Kč
1 44028,05858 Kč40 404,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč