1.18 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 17mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721S0572A040

DigiKey Part Number
495-B82721S0572A040TR-ND - Tape & Reel (TR)
495-B82721S0572A040CT-ND - Cut Tape (CT)
495-B82721S0572A040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82721S0572A040
Description
CMC 1.18MH 5.7A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.18 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 17mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721S0572A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.18 mH @ 10 kHz
Current Rating (Max)
5.7A
DC Resistance (DCR) (Max)
17mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.760" L x 0.670" W (19.30mm x 17.02mm)
Height (Max)
0.398" (10.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1049,72300 Kč497,23 Kč
2545,99400 Kč1 149,85 Kč
5043,36920 Kč2 168,46 Kč
10040,89150 Kč4 089,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20035,56220 Kč7 112,44 Kč
40033,53485 Kč13 413,94 Kč
60032,40447 Kč19 442,68 Kč
1 00031,03546 Kč31 035,46 Kč
1 40030,86436 Kč43 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč