
B82721A2402N020 | |
|---|---|
DigiKey Part Number | 495-76064-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2402N020 |
Description | CMC 700UH 4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2402N020 Models |
Category | DC Resistance (DCR) (Max) 30mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.705" L x 0.681" W (17.90mm x 17.30mm) |
Number of Lines 2 | Height (Max) 0.528" H (13.40mm) |
Inductance @ Frequency 700 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,92400 Kč | 873,10 Kč |
| 50 | 32,92900 Kč | 1 646,45 Kč |
| 100 | 31,04550 Kč | 3 104,55 Kč |
| 250 | 28,72528 Kč | 7 181,32 Kč |
| 600 | 26,67307 Kč | 16 003,84 Kč |
| 1 200 | 25,15525 Kč | 30 186,30 Kč |
| 3 000 | 24,86429 Kč | 74 592,87 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



