
B82720S2301N042 | |
|---|---|
DigiKey Part Number | 495-B82720S2301N042-ND |
Manufacturer | |
Manufacturer Product Number | B82720S2301N042 |
Description | CMC 22MH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720S2301N042 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.587" L x 0.524" W (14.90mm x 13.30mm) |
Number of Lines 2 | Height (Max) 0.421" (10.70mm) |
Inductance @ Frequency 22 mH @ 10 kHz | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 39,45900 Kč | 394,59 Kč |
| 25 | 36,50560 Kč | 912,64 Kč |
| 50 | 34,41580 Kč | 1 720,79 Kč |
| 100 | 32,45120 Kč | 3 245,12 Kč |
| 250 | 30,02524 Kč | 7 506,31 Kč |
| 500 | 28,31426 Kč | 14 157,13 Kč |
| 1 000 | 26,70234 Kč | 26 702,34 Kč |
| 2 500 | 26,13711 Kč | 65 342,78 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |







