
B82720S2152N040 | |
|---|---|
DigiKey Part Number | 495-B82720S2152N040TR-ND - Tape & Reel (TR) 495-B82720S2152N040CT-ND - Cut Tape (CT) 495-B82720S2152N040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82720S2152N040 |
Description | CMC 1.6MH 1.5A 2LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720S2152N040 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 110mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.587" L x 0.524" W (14.90mm x 13.30mm) |
Number of Lines 2 | Height (Max) 0.421" (10.70mm) |
Inductance @ Frequency 1.6 mH @ 10 kHz | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 43,46300 Kč | 434,63 Kč |
| 25 | 40,20960 Kč | 1 005,24 Kč |
| 50 | 37,91120 Kč | 1 895,56 Kč |
| 100 | 35,74630 Kč | 3 574,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,02524 Kč | 7 506,31 Kč |
| 500 | 28,31426 Kč | 14 157,13 Kč |
| 750 | 27,35964 Kč | 20 519,73 Kč |
| 1 250 | 26,20385 Kč | 32 754,81 Kč |
| 1 750 | 26,13718 Kč | 45 740,07 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |


