12 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720S2301N040

DigiKey Part Number
495-B82720S2301N040TR-ND - Tape & Reel (TR)
495-B82720S2301N040CT-ND - Cut Tape (CT)
495-B82720S2301N040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82720S2301N040
Description
CMC 12MH 300MA 2LN SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.1Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720S2301N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.1Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.421" (10.70mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1034,16400 Kč341,64 Kč
2531,61440 Kč790,36 Kč
5029,80460 Kč1 490,23 Kč
10028,10160 Kč2 810,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,68408 Kč5 921,02 Kč
50022,33306 Kč11 166,53 Kč
75021,57951 Kč16 184,63 Kč
1 25020,66741 Kč25 834,26 Kč
1 75020,08825 Kč35 154,44 Kč
2 50020,06619 Kč50 165,47 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč