1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 65mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720A2202N040

DigiKey Part Number
495-5716-ND
Manufacturer
Manufacturer Product Number
B82720A2202N040
Description
CMC 1.1MH 2A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 65mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720A2202N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.1 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
65mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.559" L x 0.559" W (14.20mm x 14.20mm)
Height (Max)
0.380" (9.65mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,02200 Kč320,22 Kč
2529,61560 Kč740,39 Kč
5027,92320 Kč1 396,16 Kč
10026,32940 Kč2 632,94 Kč
30023,98670 Kč7 196,01 Kč
50022,97098 Kč11 485,49 Kč
1 00021,66280 Kč21 662,80 Kč
2 50020,70403 Kč51 760,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč