


B82559A9153A020 | |
|---|---|
DigiKey Part Number | 495-5715-2-ND - Tape & Reel (TR) 495-5715-1-ND - Cut Tape (CT) 495-5715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A9153A020 |
Description | FIXED IND 15UH 4.95 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A9153A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 15.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.827" W (21.50mm x 21.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 111,56200 Kč | 1 115,62 Kč |
| 25 | 103,20080 Kč | 2 580,02 Kč |
| 50 | 97,31320 Kč | 4 865,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 82,83435 Kč | 9 525,95 Kč |
| 230 | 78,11622 Kč | 17 966,73 Kč |
| 345 | 75,48568 Kč | 26 042,56 Kč |
| 575 | 74,94717 Kč | 43 094,62 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |


