
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,16000 Kč | 2 364,16 Kč |
| 10 | 2 158,36300 Kč | 21 583,63 Kč |
| Unit Price without VAT: | 2 364,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 860,63360 Kč |


