10 µH Shielded Drum Core, Wirewound Inductor 2.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.2mOhm Nonstandard
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A7103A025

DigiKey Part Number
495-3459-ND
Manufacturer
Manufacturer Product Number
B82559A7103A025
Description
FIXED IND 10UH 2.2 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A7103A025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±7%
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
2.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.996" L x 0.925" W (25.30mm x 23.50mm)
Height - Seated (Max)
0.506" (12.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10116,05600 Kč1 160,56 Kč
24088,65967 Kč21 278,32 Kč
1 20086,60625 Kč103 927,50 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč