


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 796,51000 Kč | 2 796,51 Kč |
| 10 | 2 391,37800 Kč | 23 913,78 Kč |
| Unit Price without VAT: | 2 796,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 383,77710 Kč |

