7.9 µH Shielded Drum Core, Wirewound Inductor 2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.9 µH Shielded Drum Core, Wirewound Inductor 2mOhm Nonstandard
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A6792A025

DigiKey Part Number
495-3458-ND
Manufacturer
Manufacturer Product Number
B82559A6792A025
Description
FIXED IND 7.9UH 2 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.9 µH Shielded Drum Core, Wirewound Inductor 2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A6792A025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±7%
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.996" L x 0.925" W (25.30mm x 23.50mm)
Height - Seated (Max)
0.506" (12.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10116,05600 Kč1 160,56 Kč
24088,65967 Kč21 278,32 Kč
1 20086,60625 Kč103 927,50 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč